Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.300 |
| 10+ | €1.850 |
| 25+ | €1.770 |
| 100+ | €1.690 |
| 250+ | €1.610 |
| 500+ | €1.530 |
Product Information
Product Overview
MAX6503UKN005+T low-cost, micropower fully integrated temperature switch which asserts a logic signal when their die temperature crosses a factory-programmed threshold. This device features two on-chip, temperature-dependent voltage references and a comparator. It has an active-low, open-drain output intended to interface with a microprocessor (µP) reset input. MAX6503 is offered with cold-temperature thresholds (-45°C to +15°C), asserting when the temperature is below the threshold. Application includes µP temperature monitoring in high-speed, computers, temperature control, temperature alarms, fan control.
- No external components required, low cost
- Pin-selectable 2°C or 10°C hysteresis
- Open-drain output
- Supply voltage range from 2.7 to 5.5V (VCC = +2.7V to +5.5V, TA = +25°C)
- 30µA supply current typical (VCC = +2.7V to +5.5V, TA = +25°C)
- Temperature threshold accuracy range from -6 to +6°C (-45°C to -25°C, VCC = +2.7V to +5.5V)
- 0.3V maximum output voltage low ISINK = 1.2mA, VCC <gt/> 2.7V, TA = +25°C)
- 10nA typical open-drain output leakage current (active-low VTUNDER = 5.5V)
- 0.8V x VCC minimum HYST input threshold (VCC = +2.7V to +5.5V, TA = +25°C)
- 5 pin SOT23 package, operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
SOT-23
5Pins
5.5V
-
-55°C
-
MSL 1 - Unlimited
Open Drain
± 4°C
-55°C
125°C
SOT-23
2.7V
1Channels
-
135°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate