Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.920 |
10+ | €6.950 |
50+ | €6.150 |
100+ | €5.900 |
250+ | €5.640 |
500+ | €5.490 |
Product Information
Product Overview
The MAX6338DUB+ is a quad voltage monitor in 10 pin µMAX package. The quad voltage monitor is capable of monitoring up to four supplies without any external components. The high input impedance comparator option can be used as an adjustable voltage monitor, general purpose comparator or digital level translator. Each of the monitored voltages is available with trip thresholds to support power supply tolerances of either 5% or 10% below the nominal voltage. An internal band gap reference ensures accurate trip thresholds across the extended operating temperature range. An internal undervoltage lockout circuit forces all four digital outputs low when VCC drops below the minimum operating voltage. The four digital outputs have weak internal pull-ups to VCC allowing wire-ORed connection. Each input threshold voltage has an independent output.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low supply current of 25μA at VCC=3V, 35μA at VCC=5V
- No external components required
- Monitors three fixed 5V, 3.3V, 1.8V and one user adjustable voltage
- Supply tolerance is 5% for 5V, 3.3V and 10% for 1.8V
- Four independent open-drain and active-low outputs
Applications
System Monitoring, Portable Devices, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.2V
4.63V, 3.08V, Adj
2.5V
Active-Low, Open-Drain
10Pins
-
85°C
-
No SVHC (21-Jan-2025)
µMAX
1.26V
4Monitors
5.5V
µMAX
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate