Print Page
Image is for illustrative purposes only. Please refer to product description.
512 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.110 |
10+ | €3.340 |
25+ | €3.030 |
100+ | €2.770 |
250+ | €2.600 |
500+ | €2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6336US16D3+T
Order Code2909706
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.6V
No. of Monitored Voltages1Monitors
Supply Voltage Min700mV
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Push-Pull
IC Case / PackageSOT-143
No. of Pins4Pins
IC MountingSurface Mount
Delay Time150ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseSOT-143
Threshold Voltage1.6V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-143
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.6V
Reset Threshold Voltage - Nom
1.6V
Supply Voltage Min
700mV
Reset Output Type
Manual, Active-Low, Push-Pull
No. of Pins
4Pins
Delay Time
150ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-143
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability