Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.820 |
10+ | €4.480 |
25+ | €4.130 |
100+ | €3.400 |
250+ | €3.190 |
500+ | €3.070 |
Product Information
Product Overview
The MAX6320PUK29CY+T is a μP supervisory circuit with watchdog and manual reset in 5 pin SOT-23 package. This microprocessor (µP) supervisory circuit monitors power supplies and microprocessor activity in digital systems. It reset input starts or restarts the µP in a known state. The reset output of µP supervisory circuit interfaces with reset input of the µP, preventing code-execution errors during power-up, power-down and brownout conditions. It is used in embedded control systems and intelligent instruments.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Minimum reset timeout is 140ms & typical watchdog timeout is 1.6s
- Factory-trimmed reset thresholds is 2.930V at TA = +25°C
- Manual reset input
- Active-low open drain reset output
- Integrated configuration enables flexible designs
- Integrated features increase robustness, reset valid to VCC = 1V
- Immune to short-negative VCC transients
- Saves board space, no external components required
- Computers; Controllers; Embedded Control Systems; Intelligent Instruments; Portable Battery-Powered Equipment; Portable Computers
Applications
System Monitoring, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
1V
Active-Low, Open-Drain
5Pins
140ms
125°C
AEC-Q100
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate