Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.820 |
10+ | €10.170 |
25+ | €9.770 |
100+ | €9.360 |
300+ | €9.350 |
500+ | €8.880 |
Product Information
Product Overview
The MAX6133AASA50+ is a high precision, low power, low dropout voltage reference in 8 pin NSOIC package. This device has low ±4ppm/°C temperature coefficient and a low dropout voltage (200mV, maximum). It features bandgap technology for low noise performance and excellent accuracy. Load regulation specifications are guaranteed for source currents up to 15mA. The laser trimmed, high stability thin film resistors, together with post package trimming provides an excellent initial accuracy specification (0.04%, maximum). It consumes only 40µA of supply current (virtually independent of supply voltage), save system power and use minimal external components compared to 2 terminal shunt references. The unique blend of tiny packaging and excellent precision performance make this part ideally suited for portable and communication applications. This device is typically used in precision regulators and A/D and D/A converters.
- Supply voltage range from 2.7V to 12.6V
- Operating temperature range from -40°C to 125°C
- Low noise of 40µVP-P at (0.1Hz to 10Hz, 2.5V output)
- Output voltage is 5V
- Excellent maximum line regulation is 50µV/V at 12.6V
- Maximum load regulation is 0.10mV/mA at 15mA
- Long term stability is 40ppm at 1000hours
Applications
Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.998V
0.04%
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
5V
MAX6133
5.002V
± 4ppm/°C
8Pins
12.6V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate