Print Page
Image is for illustrative purposes only. Please refer to product description.
1,568 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.140 |
10+ | €2.360 |
25+ | €2.160 |
100+ | €1.950 |
250+ | €1.840 |
500+ | €1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6071BAUT21+T
Order Code2909778
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.0472V
Reference Voltage Max2.0488V
Initial Accuracy0.08%
Temperature Coefficient± 2ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Reference Voltage2.048V
Voltage Reference Case StyleSOT-23
Product Overview
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.0472V
Initial Accuracy
0.08%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
2.048V
Product Range
-
Reference Voltage Max
2.0488V
Temperature Coefficient
± 2ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability