Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.030 |
| 10+ | €3.060 |
| 25+ | €2.820 |
| 100+ | €2.360 |
| 250+ | €2.240 |
| 500+ | €2.160 |
Product Information
Product Overview
The MAX6070AAUT33+T is a low noise, high precision series voltage reference in 6 pin SOT-23 package. This low drift device provides a 1/f noise voltage of only 10µVP-P at an output voltage of 3.3V with a temperature drift of ±1.5ppm/°C. It consumes 160µA of supply current (TA = +25°C) and can sink and source up to 10mA of load current. The low drift and low noise specifications enable enhanced system accuracy making device ideal for high precision industrial applications. The MAX6070AAUT33+T offer a noise filter option for wideband applications. This device widely used in high accuracy industrial and process control, precision instrumentation, precision current sources and high resolution ADCs, DACs precision current sources.
- Supply voltage range from 3.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Output voltage accuracy of ±0.04%
- Ripple rejection of 78dB at frequency = 60Hz
- Line regulation is 90µV/V at 25°C
- Load regulation is 100µV/mA at 10mA sink and source current
- Low supply current reduces power consumption
- Filter option lowers high frequency noise
- Long term stability is 40ppm/1000 hours at TA = +25°C
- Filter option lowers high frequency noise
Applications
Industrial Automation Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
3.2996V
0.04%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3.3V
-
3.3004V
± 1.5ppm/°C
6Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate