Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.630 |
10+ | €5.100 |
50+ | €4.410 |
100+ | €4.120 |
250+ | €3.720 |
500+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX603CPA+
Order Code2518679
Technical Datasheet
Output TypeFixed, Adjustable
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max11.5V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom-
Output Current500mA
Output Voltage Min1.25V
Output Voltage Max11V
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current320mV
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Polarity
Positive Output
Max Output Current
500mA
IC Mounting
Through Hole
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Output Type
Adjustable
Input Voltage Max
11.5V
Output Voltage Nom
5V
Output Current
500mA
Output Voltage Max
11V
Output Current Max
500mA
Dropout Voltage Typ @ Current
320mV
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability