Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €5.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€13,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5991BETP+T
Order Code3926858
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage60V
Output Current Max-
UVLO38.7V
IC Case / PackageTQFN-EP
No. of Pins20Pins
No. of Channels1Channels
Power Max6.49W
Duty Cycle (%)75%
Switching Frequency Max475kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Controller IC Case StyleTQFN-EP
Frequency430kHz
Output Current1.3A
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
60V
UVLO
38.7V
No. of Pins
20Pins
Power Max
6.49W
Switching Frequency Max
475kHz
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
TQFN-EP
Output Current
1.3A
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
TQFN-EP
No. of Channels
1Channels
Duty Cycle (%)
75%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency
430kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability