Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
120+ | €6.070 |
Price for:Tube of 1
Minimum: 120
Multiple: 120
€728.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5969DETE+
Order Code3926843
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage60V
Output Current Max-
UVLO36V
IC Case / PackageTQFN-EP
No. of Pins16Pins
No. of Channels1Channels
Power Max25.5W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Controller IC Case StyleTQFN-EP
Frequency-
Output Current880mA
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
60V
UVLO
36V
No. of Pins
16Pins
Power Max
25.5W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
TQFN-EP
Output Current
880mA
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
TQFN-EP
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability