Quantity | Price (ex VAT) |
---|---|
2500+ | €3.060 |
Product Information
Product Overview
The MAX5969BETB+T is an IEEE 802.3af/at compliant powered device (PD) interface controllers with integrated power MOSFET in 10 pin TDFN package. It is a complete interface for powered device (PD) to comply with IEEE802.3af/at standard in a power over Ethernet (PoE) system. The MAX5969B provides PD with detection signature, classification signature and an integrated isolation power switch with inrush current control. During the inrush period, the MAX5969B limits current to less than 180mA before switching to higher current limit when isolation power MOSFET is fully enhanced. The device has an input UVLO with wide hysteresis and long deglitch time to compensate for twisted pair cable resistive drop and to assure glitch free transition during power-on/off conditions. It can withstand up to 100V at input. The MAX5969B supports 2-event classification method as specified in IEEE 802.3at standard and provides a signal to indicate when probed by type 2 power sourcing equipment (PSE).
- VIN supply voltage of 60V and VIN supply current of 0.27mA
- Operating temperature range from -40°C to 85°C
- Provides power good signal, overtemperature protection and di/dt limit
- Simplified wall adapter interface
- Current limit and foldback
- Input offset current of 10µA
- Maximum classification current of 63.3mA (class 5, RCLS = 21.3ohm)
- Current limit during normal operation between 720mA and 880mA
- PoE classification 0 to 5
- 40V UVLO, VIN turn-on voltage of 38.6V and VIN turn-off voltage of 30V
Applications
Communications & Networking, Security, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at
60V
38.6V
10Pins
25.5W
-
-40°C
-
No SVHC (21-Jan-2025)
-
PD Controller
-
TDFN
1Channels
-
Surface Mount
85°C
MSL 1 - Unlimited
TDFN
800mA
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate