60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €86.390 |
10+ | €71.920 |
30+ | €68.360 |
120+ | €64.890 |
Product Information
Product Overview
The MAX5891EGK+D is a 16bit, 600Msps, high dynamic performance DAC with LVDS inputs in 68 pin QFN package. It supports update rates of 600Msps using high speed LVDS inputs while consuming only 298mW of power and offers exceptional dynamic performance such as 80dBc spurious-free dynamic range (SFDR) at fOUT = 30MHz. It utilizes a current-steering architecture that supports a 2mA to 20mA full-scale output current range and produces -2dBm to -22dBm full-scale output signal levels with a double-terminated 50 ohm load. A control amplifier to ensure high accuracy and low noise performance. A separate reference input (REFIO) allows for the use of an external reference source for optimum flexibility and improved gain accuracy. DAC meets demanding performance requirements of signal synthesis applications found in wireless base stations and other communications applications, DDS & cable modem termination systems.
- Supply voltage range is 1.71V to 1.89V, 3.135V to 3.465V
- Operating temperature range from -40°C to 85°C
- Low noise spectral density of -163dBFS/Hz at fOUT = 36MHz
- Excellent SFDR performance, SFDR = 71dBc at fOUT = 130MHz (to nyquist)
- Excellent IMD performance, IMD = -95dBc at fOUT = 30MHz & IMD = -70dBc at fOUT = 130MHz
- ACLR = 73dB at fOUT = 122.88MHz
- LVDS compatible digital inputs
- On-chip 1.2V band gap reference
Applications
Signal Processing, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
QFN
Differential, Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
1.71V to 1.89V, 3.135V to 3.465V
68Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate