Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.220 |
| 10+ | €35.180 |
| 43+ | €32.300 |
| 129+ | €30.760 |
| 258+ | €30.030 |
Product Information
Product Overview
The MAX5885EGM+D is a 3.3V, 16bit, 200Msps high dynamic performance DAC with CMOS inputs in 48 pin QFN package. This DAC offers exceptional dynamic performance such as 77dBc spurious free dynamic range (SFDR) at fOUT = 10MHz. The DAC supports update rates of 200Msps at a power dissipation of less than 200mW. It utilizes a current-steering architecture which supports a full-scale output current range of 2mA to 20mA and allows a differential output voltage swing between 0.1Vp-p and 1Vp-p. It features an integrated 1.2V band gap reference and control amplifier to ensure high accuracy and low noise performance. Additionally, a separate reference input pin enables user to apply an external reference source for optimum flexibility and to improve gain accuracy. The digital and clock inputs of the IC are designed for CMOS-compatible voltage levels. It is used in base stations, single/multicarrier UMTS, CDMA, GSM, automated test equipment (ATE), instrumentation and digital signal synthesis.
- Supply voltage range is 3.135V to 3.465V
- Operating temperature range from -40°C to 85°C
- Excellent SFDR and IMD performance, SFDR = 77dBc at fOUT = 10MHz (to Nyquist)
- ACLR = 74dB at fOUT = 30.72MHz & IMD = -88dBc at fOUT = 10MHz
- CMOS compatible digital and clock inputs
- On-chip 1.2V band gap reference
- Low power dissipation
Applications
Signal Processing, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
QFN
-
85°C
-
No SVHC (21-Jan-2025)
-
3.135V to 3.465V
48Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate