Quantity | Price (ex VAT) |
---|---|
43+ | €19.050 |
Product Information
Product Overview
The MAX5884EGM+D is a 3.3V, 14bit, 200Msps high dynamic performance DAC with CMOS inputs in 48 pin QFN package. It is designed to meet the demanding performance requirements of signal synthesis applications found in wireless base stations and other communications applications. This DAC offers exceptional dynamic performance such as 77dBc spurious-free dynamic range (SFDR) at fOUT = 10MHz. The DAC supports update rates of 200Msps at a power dissipation of less than 200mW. The MAX5884 utilizes a current-steering architecture which supports a full-scale output current range of 2mA to 20mA and allows a differential output voltage swing between 0.1VP-P and 1VP-P. The MAX5884 features an integrated 1.2V bandgap reference and control amplifier to ensure high accuracy and low noise performance. A separate reference input pin enables the user to apply an external reference source for optimum flexibility and to improve gain accuracy.
- Supply voltage range is 3.135V to 3.465V
- Operating temperature range from -40°C to 85°C
- CMOS compatible digital and clock inputs
- IMD = -86dBc at fOUT = 10MHz, ACLR = 72dB at fOUT = 30.72MHz
- Automated Test Equipment (ATE); Base Stations: Single-/Multicarrier UMTS, CDMA, GSM;
- Communications: LMDS, MMDS, Point-to-Point; Digital Signal Synthesis; Instrumentation; Microwave
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Parallel
QFN
-
85°C
-
No SVHC (21-Jan-2025)
-
3.135V to 3.465V
48Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate