Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5725AWP+T
Order Code3915349
Product RangeOctal 12-bit Voltage Output DACs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €11.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€28,250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5725AWP+T
Order Code3915349
Product RangeOctal 12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data Interface4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleWLP
No. of Pins20Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-bit Voltage Output DACs
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
4 Wire, Microwire, QSPI, Serial, SPI
ADC / DAC Case Style
WLP
Input Channel Type
Serial
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability