Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5631UCB+D
Order Code3915332
Product Range32 Channel 16-bit Voltage Output DACs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5631UCB+D
Order Code3915332
Product Range32 Channel 16-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Data Interface3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range8.55V to 11.6V, -5.25V to -2.75V
ADC / DAC Case StyleTQFP
No. of Pins64Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range32 Channel 16-bit Voltage Output DACs
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Data Interface
3 Wire, Microwire, QSPI, Serial, SPI
ADC / DAC Case Style
TQFP
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
8.55V to 11.6V, -5.25V to -2.75V
No. of Pins
64Pins
Operating Temperature Min
0°C
Product Range
32 Channel 16-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001