Quantity | Price (ex VAT) |
---|---|
46+ | €12.180 |
Product Information
Product Overview
The MAX561CAI+ is a 3.3V transceiver with two EIA/TIA 562 receiver active in shutdown in 28 pin SSOP package. It operates with the 3V power supply at a 20Kbps data rate while maintaining 3.7V EIA/TIA 562 signal levels. The MAX561 include four line drivers, five receivers, a shutdown mode and a receiver enable input. An on-board charge pump voltage converter converters the 3.3V input to the 6.6V needed to comply with the EIA/TIA 562 output levels. The MAX561 has an active high shutdown and an active low receiver enable. In shutdown mode two receivers are in a high impedance three state mode. Each operate with four 1µF capacitors further reducing board space.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Supply current is 5mA
- Shutdown supply current is 1µA
- Output enable time is 800ns and disable time is 500ns
- Three state TTL/CMOS receiver outputs
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
3.6V
28Pins
70°C
-
No SVHC (21-Jan-2025)
3V
SSOP
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate