Quantity | Price (ex VAT) |
---|---|
46+ | €10.360 |
Product Information
Product Overview
The MAX560CAI+ is a 3.3V transceiver with two EIA/TIA 562 receiver active in shutdown in 28 pin SSOP package. It operates with the 3V power supply at a 20Kbps data rate while maintaining 3.7V EIA/TIA 562 signal levels. The MAX560 include four line drivers, five receivers, a shutdown mode and a receiver enable input. An on-board charge pump voltage converter converters the 3.3V input to the 6.6V needed to comply with the EIA/TIA 562 output levels. The MAX560 has an active low shutdown and an active high receiver enable. In shutdown mode two receivers are active allowing unidirectional communication for peripheral monitoring. Each operates with four 1µF capacitors further reducing board space.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Supply current is 5mA
- Shutdown supply current is 8µA
- Output enable time is 800ns and disable time is 1500ns
- Three state TTL/CMOS receiver outputs
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
3.6V
28Pins
70°C
-
No SVHC (21-Jan-2025)
3V
SSOP
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate