Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.330 |
10+ | €4.690 |
75+ | €3.820 |
150+ | €3.770 |
300+ | €3.720 |
525+ | €3.670 |
Product Information
Product Overview
The MAX5530ETC+ is an ultra low power, 12bit, voltage output digital to analogue converter in 12 pin TQFN package. It offers rail to rail buffered voltage outputs. The DAC operate from a 1.8V to 5.5V supply and consume less than 6μA, making them desirable for low power and low voltage applications. A shutdown mode reduces overall current, including the reference input current of 0.18μA. The MAX5530 use a 3-wire serial interface that is compatible with SPI, QSPI and MICROWIRE. At power-up, the MAX5530 outputs are driven to zero scale, providing additional safety for applications that drive valves or for other transducers that must be off during power-up. The zero-scale outputs enable glitchfree power-up. The MAX5530 accepts an external reference input and has a force sense configured output buffers.
- Integral non linearity is ±4LSB and differential non linearity is ±0.2LSB
- Operating temperature range from -40°C to 85°C
- Fast 16MHz 3 wire serial interface
- TTL and CMOS compatible digital inputs with hysteresis
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
TQFN
Serial
85°C
-
No SVHC (21-Jan-2025)
-
1.8V to 5.5V
12Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate