Quantity | Price (ex VAT) |
---|---|
2500+ | €2.020 |
Product Information
Product Overview
The MAX5492LC10000+T is a 10kohm precision -matched resistor divider in 5pin SOT23 package. This device offers excellent resistance matching of 0.1% accuracy. MAX5492 features ±2kV Human Body Model electrostatic discharge (ESD) protection to ensure against real world ESD events. It is ideally used in precision gain-setting applications where tight resistance matching and low temperature drift are necessary.
- Resistance ratios from 1:1 to 10:1
- Low resistance-ratio temperature drift of 1.5ppm/°C (typ)
- 40V operating range across sum of R1 and R2
- Operating temperature range is -55°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
909.1ohm
9.091kohm
Voltage Divider
5Pins
± 0.1%
-
MAX5492 Series
2Elements
SOT-23
160mW
± 35ppm/°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate