Quantity | Price (ex VAT) |
---|---|
2500+ | €3.350 |
Product Information
Product Overview
The MAX5479EUD+T is a dual, 256-tap, non-volatile, I2C-interface, digital potentiometer in 14 pin TSSOP package. It is a non-volatile, dual, linear-taper, digital potentiometer perform the function of a mechanical potentiometer, but replace the mechanics with a simple 2-wire digital interface. Each device performs the same function as a discrete potentiometer or variable resistor and has 256 tap points. The device features an internal, non-volatile EEPROM used to store the wiper position for initialization during power-up. A write-protect feature prevents accidental overwrites of the EEPROM. The fast-mode I2C-compatible serial interface allows communication at data rates up to 400Kbps, minimizing board space and reducing interconnection complexity in many applications. Three address inputs allow a total of eight unique address combinations. The low temperature coefficient makes the devices ideal for applications requiring a low temperature coefficient variable resistor.
- Supply voltage range from 2.7V to 5.25V
- End-to-end resistance is 100Kohm
- Power-on recall of wiper position from non-volatile memory
- EEPROM write protection
- 70ppm/°C end-to-end resistance temperature coefficient, 10ppm/°C ratiometric temperature coefficient
- Static supply current is 1μA (max)
- ±0.5LSB DNL in voltage divider mode and ±1 LSB INL in voltage divider mode
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
I2C
± 25%
5.25V
14Pins
70ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.7V
TSSOP
256
-40°C
Dual 256-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5479EUD+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate