Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5391LATE+T
Order Code3918589
Product RangeMAX5391 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,375.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5391LATE+T
Order Code3918589
Product RangeMAX5391 Series
Technical Datasheet
End To End Resistance10kohm
No. of PotsDual
Control Interface3 Wire, Serial, SPI
Track TaperLinear
Resistance Tolerance± 25%
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTQFN
No. of Pins16Pins
No. of Steps256
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMAX5391 Series
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
10kohm
Control Interface
3 Wire, Serial, SPI
Resistance Tolerance
± 25%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
1.7V
Potentiometer IC Case Style
TQFN
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
MAX5391 Series
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability