Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.760 |
10+ | €9.240 |
96+ | €7.670 |
192+ | €7.610 |
288+ | €7.540 |
576+ | €7.340 |
Product Information
Product Overview
The MAX5309EUE+ is a low power, low glitch, octal 10bit voltage output digital to analogue converter with serial interface in 16 pin TSSOP package. The wide supply voltage range and less than 215μA (max) supply current per DAC are excellent for low-power and low-voltage applications. The low 2nVs glitch energy of the MAX5309 makes them ideal for digital control of fast-response, closed-loop systems. The MAX5309 has a hardware reset input (CLR) which clears all registers and DACs to zero. The MAX5309 has a software shutdown feature that reduces the supply current to 1μA. The MAX5309 feature a load DAC (LDAC) function that updates the output of all eight DACs simultaneously. The 3-wire SPI, QSPI, MICROWIRE and DSP compatible serial interface allows the input and DAC registers to be updated independently or simultaneously with a single software command. This device uses a double-buffered design to minimize the digital noise feed-through from the digital inputs to the outputs.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Fast settling time of 5μs
- Power-up reset to zero scale
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
SPI
TSSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5309EUE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate