Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €39.070 |
10+ | €32.020 |
66+ | €28.740 |
132+ | €27.920 |
264+ | €27.250 |
Product Information
Product Overview
The MAX525BEAP+ is a low power, quad, 12bit voltage output DAC with serial interface in 20 pin SSOP package. It has four voltage outputs and each amplifier’s negative input is also available to the user. It facilitates specific gain configurations, remote sensing and high output drive capacity, making it ideal for industrial process control applications. Each DAC has a double-buffered input organized as an input register followed by a DAC register. A 16bit serial word loads data into each input/DAC register. The serial interface is compatible with SPI/QSPI and MICROWIRE. It allows the input and DAC registers to be updated independently or simultaneously with a single software command. The DAC registers can be simultaneously updated through the 3 wire serial interface. All logic inputs are TTL/CMOS logic compatible. Typical applications include automatic test equipment, digital offset and gain adjustment, motion control, remote industrial controls and microprocessor-controlled systems.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Power-on reset clears all registers and DAC to zero
- Capable of recalling last state prior to shutdown
- Simultaneous or independent control of DAC through 3 wire serial interface
- User programmable digital output
- Low supply current of 0.85mA in normal operation and 10μA in shutdown mode
- Integral nonlinearity is ±1LSB
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
SSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX525BEAP+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate