Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.140 |
10+ | €7.120 |
25+ | €6.620 |
100+ | €6.060 |
250+ | €5.800 |
500+ | €5.640 |
Product Information
Product Overview
MAX5138BGTE+T is a family of single-channel pin-compatible and software-compatible 16bit DAC. This is low power 16bit buffered voltage-output, high-linearity DAC. This uses a precision internal reference or a precision external reference for rail-to-rail operation. It accepts wide +2.7V to +5.25V supply-voltage range to accommodate most low-power and low-voltage applications. This device accepts a 3-wire SPI-/QSPITM-/MICROWIRE®-/DSP-compatible serial interface to save board space and reduce the complexity of optically isolated and transformer-isolated applications. Application includes automatic test equipment, automatic tuning, communication systems, data acquisition, gain and offset adjustment, portable instrumentation, power-amplifier control, process control and servo loops, and programmable voltage and current sources.
- Hardware-selectable on power-up or reset-to-zero/midscale DAC output
- Double-buffered input registers
- LDAC active low asynchronously updates DAC output
- READY active low facilitates daisy chaining
- High-performance 10ppm/°C internal reference
- Guaranteed monotonic over all operating conditions
- Rail-to-Rail buffered output operation
- Low gain error (less than ±0.5% FS) and offset (less than ±10mV)
- CMOS-compatible inputs with hysteresis, low power consumption (ISHDN = 2µA max)
- 16 TQFN-EP package, operating temperature range from -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, SPI
TQFN-EP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.25V
16Pins
-40°C
Single 16 Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate