Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€5,850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5053BEUA+T
Order Code2516659
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10.8V
Supply Voltage Max24V
IC Case / PackageµMAX
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ262kHz
Switching Frequency Min230kHz
Switching Frequency Max290kHz
Duty Cycle Min-
Duty Cycle Max76%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleµMAX
Frequency262kHz
Input Voltage-
Output Current-
Output Voltage-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
24V
No. of Pins
8Pins
Switching Frequency Typ
262kHz
Switching Frequency Max
290kHz
Duty Cycle Max
76%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
262kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10.8V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Switching Frequency Min
230kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
µMAX
Input Voltage
-
Output Voltage
-
Technical Docs (1)
Alternatives for MAX5053BEUA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability