200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
10+ | €3.420 |
25+ | €3.240 |
100+ | €3.060 |
300+ | €2.820 |
500+ | €2.730 |
Product Information
Product Overview
The MAX5033DASA+ is an easy-to-use, high-efficiency, high-voltage, Step-down DC-DC Converter operates from an input voltage up to 76V and consumes only 270μA quiescent current at no load. This pulse-width modulated (PWM) converter operates at a fixed 125kHz switching frequency at heavy loads and automatically switches to pulse skipping mode to provide low quiescent current and high efficiency at light loads. The MAX5033 includes internal frequency compensation simplifying circuit implementation. The device uses an internal low-on resistance, high-voltage, DMOS transistor to obtain high efficiency and reduce overall system cost. This device includes under-voltage lockout, cycle-by-cycle current limit, hiccup-mode output short-circuit protection and thermal shutdown. The MAX5033 delivers up to 500mA output current.
- Efficiency up to 94%
- Internal 0.4Ω high-side DMOS FET
- 270µA Quiescent current at no load and 10µA shutdown current
- Internal frequency compensation
- Thermal shutdown and short-circuit current limit
- Consumer Electronics; Distributed Power; Industrial
Applications
Consumer Electronics, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
76V
500mA
8Pins
-
13.2V
94%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
7.5V
500mA
SOIC
Surface Mount
1.25V
125kHz
-40°C
-
MSL 1 - Unlimited
SOIC
135kHz
Technical Docs (2)
Alternatives for MAX5033DASA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate