Quantity | Price (ex VAT) |
---|---|
50+ | €9.290 |
Product Information
Product Overview
The MAX4760ETX+ is a high bandwidth, quad DPDT analogue switch in 36 pin TQFN package. This switch has low 54pF capacitance for high speed data switching applications. The MAX4760 has four logic inputs to control the switches in pairs. The device is USB 1.1 and USB 2.0 (full speed 12Mbps) signal switching compliant. It is used in USB signal switching, data and audio signal routing applications.
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low capacitance data switches
- Maximum on-resistance of 3.5ohm and maximum on-resistance flatness is 1.5ohm at TA = +25°C
- Less than 0.2ns skew and break before make time delay of 100ns at TA = +25°C
- Rail to rail signal handling
- Maximum on-resistance match between channels is 0.4ohm at TA = +25°C
- Turn-on time of 45ns and turn-off time of 25ns at TA = +25°C
- Charge injection of 15pC
- Off isolation of 80dB and crosstalk of 95dB
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3.5ohm
TQFN
4Channels
3.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
36Pins
2ohm
DPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate