Quantity | Price (ex VAT) |
---|---|
150+ | €4.520 |
Product Information
Product Overview
The MAX4754ETE+ is a 0.5ohm, quad SPDT switch in 16 pin TQFN package. This low on-resistance analogue switch operates from a single +1.8V to +5.5V supply. Device is fully specified for nominal 3V applications. It has two logic control inputs with each input controlling two SPDT switches. Each switch has a 0.5ohm on-resistance in the NO and NC terminals making it ideal for switching audio signals. It is used at speaker headset switching, cellular phones, PDAs/handheld devices, audio/video signal routing and notebook computers.
- Low RON 0.5ohm (typ) & 0.85ohm (max) audio switches
- Operating temperature range from -40°C to 85°C
- Channel to channel matching is 0.1ohm (typ)
- On-resistance flatness is 0.2ohm (typ)
- Total harmonic distortion is 0.035%
- Rail to rail signal handling
- Charge injection of 300pC
- On-channel -3dB bandwidth is 10MHz at TA = +25°C
- Crosstalk of -90dB at TA = +25°C
- Off-isolation is -65dB at TA = +25°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.85ohm
TQFN
2Channels
0.85ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
16Pins
0.5ohm
DPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate