Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.030 |
10+ | €3.050 |
50+ | €2.650 |
100+ | €2.540 |
250+ | €2.400 |
500+ | €2.350 |
Product Information
Product Overview
The MAX4644EUA+ is a high speed, low voltage, 4ohm, SPDT CMOS analogue switch in 8 pin µMAX package. It provides low 4ohm on-resistance (RON) as well as 1ohm RON flatness over the entire analogue signal range. The MAX4644 offers fast switching times of less than 20ns while ensuring break before make operation. It typically consumes only 0.01μW of quiescent power making it suitable for use in low power portable applications. The MAX4644’s features include low leakage currents over the entire temperature range, TTL/CMOS-compatible digital logic and excellent AC characteristics. Typical applications include battery operated equipment, audio and video signal routing, low voltage data acquisition systems, sample and hold circuits.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Switching speed of tON 18ns (typ), tOFF 12ns typ
- RON match between channels is 0.1ohm at +5V supply
- Low leakage is less than 0.35nA over entire temperature range
- Low crosstalk is -82dB at 1MHz
- High off isolation is -80dB at 1MHz
- Total harmonic distortion is 0.018%
- Low power consumption of less than 0.01μW
- Audio/Video Signal Routing; Battery-Powered Applications; Communication Systems; Low-Voltage Data Acquisition; Sample-and-Hold Circuits
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
µMAX
1Channels
8ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
8ohm
8Pins
2.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate