Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €2.830 |
50+ | €2.460 |
100+ | €2.350 |
250+ | €2.230 |
500+ | €2.150 |
Product Information
Product Overview
The MAX4641EUA+ is a high speed, low voltage, 4ohm, dual SPST CMOS analogue switch in 8 pin µMAX package. This monolithic, dual, SPST switch operates from a single supply ranging from +1.8V to +5.5V. It provides low 4ohm on-resistance (RON), 0.6ohm RON matching between channels and 1ohm RON flatness over the entire analogue signal range. This device offers fast switching times of less than 20ns while consuming less than 0.01µW of quiescent power. It has two normally open (NO) switches and low 0.35nA leakage currents over entire temperature range. It is used in battery operated equipment, audio and video signal routing, low voltage data acquisition systems, sample and hold circuits and communications circuits.
- Maximum on-resistance (RON) of 8ohm at +3V supply, 4ohm at +5V supply
- Operating temperature range from -40°C to 85°C
- Maximum RON matching between channels is 0.6ohm TA = +25°C (single +3V supply)
- Maximum on-resistance flatness is 3ohm at TA = +25°C (single +3V supply)
- Low power consumption <lt/> 0.01µW
- Rail to rail analogue signal range
- Low crosstalk of -97dB at 1MHz
- High off isolation of -80dB at 1MHz
- Total harmonic distortion is 0.018%
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
µMAX
2Channels
8ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
8ohm
8Pins
2.5ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4641EUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate