Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.880 |
10+ | €3.730 |
96+ | €2.860 |
192+ | €2.810 |
288+ | €2.760 |
576+ | €2.610 |
Product Information
Product Overview
The MAX4619CUE+ is a high speed, low voltage CMOS SPDT analogue switch in 16 pin TSSOP package. This three channel CMOS device operates continuously with +2V to +5.5V single supply. Each switch can handle rail to rail analogue signals. The off leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using single +5V supply. The MAX4619 is used in battery operated equipment, audio/video signal routing and low voltage data acquisition systems.
- Maximum switch on-resistance is 10 ohm at TA = +25°C (single +5V supply)
- Operating temperature range from 0°C to 70°C
- Fast switching time, tON is 15ns and tOFF is 10ns
- Pin compatible with industry standard 74HC4053 and MAX4583 devices
- Low crosstalk of less than -96dB and charge injection of 3pC with single +5V supply
- High off isolation is less than -93dB with single +5V supply
- Low distortion of less than 0.017% (600 ohm)
- Maximum switch on-resistance match between channels is 1ohm at TA = +25°C (single +5V supply)
- Low on-leakage current of 0.002nA at +25°C (single +5V supply)
- Maximum switch on-resistance flatness is 1ohm with single +5V supply
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 5.5V
TSSOP
3Channels
10ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single Supply
10ohm
16Pins
8ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4619CUE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate