Quantity | Price (ex VAT) |
---|---|
100+ | €5.030 |
Product Information
Product Overview
The MAX4552ESE+ is a ±15KV ESD protected, quad, low voltage SPST analogue switch in 16 pin NSOIC package. Each switch is protected against ±15KV electrostatic discharge (ESD) shocks per IEC 1000-4-2 without latch-up or damage. It can handle rail to rail analogue signals. The off leakage current is only 1nA at 25°C and 10nA at +85°C. This CMOS switch can operates with dual power supplies ranging from ±2V to ±6V or a single supply between +2V and +12V. It is fully specified for single +2.7V operation. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. The device is pin compatible with industry standard DG212 device. The MAX4552 is used in data acquisition, battery operated equipments, test equipments, audio signal routing and networking application.
- Four normally open (NO) switches
- Operating temperature range from -40°C to 85°C
- Charge injection of 1pC at TA = 25°C with single +5V supply
- Off isolation of less than -90dB at f = 100KHz with dual supply
- Low power consumption of less than 1μW
- Channel to channel crosstalk of less than -90dB at f = 100KHz with dual supply
- Maximum on-resistance is 160 ohm at TA = +25°C with single +5V supply
- Turn-on time is 100ns and turn-off time is 80ns at +25°C with single +5V supply
- Maximum on-resistance match between channels is 6ohm at +25°C with single +5V supply
- Maximum on-resistance flatness is 8ohm at +25°C with dual supply
Applications
Signal Processing, Avionics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
120ohm
NSOIC
4Channels
120ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2V to 12V, ± 2V to ± 6V
16Pins
80ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate