Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €1.800 |
25+ | €1.640 |
100+ | €1.480 |
Product Information
Product Overview
The MAX4541ESA+ is a precision, dual SPST analogue switch in 8 pin NSOIC package. It is designed to operate from a single +2.7V to +12V supply and has a low power consumption of 5μW makes it ideal for battery powered equipment. When powered from a +5V supply, the device offers 2ohm max matching between channels, 60 ohm max on-resistance (RON) and 6ohm max RON flatness. This switch also offers 5pC max charge injection and a minimum of 2000V ESD protection per method 3015.7. Typical applications include battery operated systems, sample and hold circuits, heads-up displays, guidance and control systems, audio and video switching, military radios, +3V/+5V DACs and ADCs, PBX, PABX, cell phones, ultrasound and pagers.
- Low leakage current of 100pA max
- Operating temperature range from -40°C to 85°C
- Two normally open (NO) switches
- TTL/CMOS logic compatible
- Fast switching speeds of tON ≤ 100ns, tOFF ≤ 75ns at +5V supply
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
125ohm
NSOIC
2Channels
125ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2.7V to 12V
8Pins
30ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX4541ESA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate