Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.420 |
10+ | €4.950 |
50+ | €4.350 |
100+ | €4.170 |
250+ | €3.970 |
500+ | €3.860 |
Product Information
Product Overview
The MAX4524EUB+ is a low voltage, single supply multiplexer in 10 pin µMAX package. This CMOS analogue switches configured as a 4-channel multiplexer/demultiplexer and has an inhibit input to simultaneously open all signal paths. Device operates from a single supply of +2V to +12V and optimized for operation with +3V or +5V supplies. On-resistance is 200 ohm with a +5V supply and 500 ohm with a +3V supply. Each switch can handle rail to rail analogue signals. The off-leakage current is only 2nA at +25°C or 20nA at +85°C. Digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply. It is used in battery operated equipment, low-voltage data-acquisition systems and communications circuits.
- Power supply current is +10µA at V+ = 5.5V, VADD = VINH = V+ or 0V
- Operating temperature range from -40°C to 85°C
- Total harmonic distortion is 0.2% at RL = 600 ohm, VCOM = 2.5Vp-p, 20Hz to 20kHz
- Off-isolation of -75dB at RL = 50 ohm, f = 1MHz
- Maximum charge injection is 5pC at C = 1nF, RS = 0Ω, VS = 2.5V
- Break before make time is 20ns at VNO_ = 3V, RL = 300 ohm, CL = 35pF
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Multiplexer/Demultiplexer
Single Supply
2V to 12V
10Pins
90ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
400ohm
µMAX
1Channels
400ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX4524EUB+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate