Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
10+ | €4.030 |
25+ | €3.730 |
100+ | €3.380 |
250+ | €3.220 |
500+ | €3.130 |
Product Information
Product Overview
The MAX4510EUT+T is a rail to rail, fault protected, SPST analogue switch in 6 pin SOT-23 package. The terminals are protected from overvoltage faults up to 36V during power-on and 44V with power off. During a fault condition, the switch input terminal becomes an open circuit only nano amperes of leakage current flow from the fault source and the switch output (COM) furnishes up to 13mA of the appropriate polarity supply voltage to the load. This ensures unambiguous rail to rail outputs when a fault begins and ends. On-resistance is 160 ohm max. The off leakage current is only 0.5nA at +25°C and 10nA at +85°C. The digital input has +0.8V and +2.4V logic thresholds ensuring both TTL and CMOS logic compatibility when using ±15V or a single +12V supply.
- Supply voltage range is 9V to 36V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Normally closed switch
- ±40V fault protection with power off and ±36V fault protection with ±15V supplies
- Switch is off with power removed
- On switch turns off with overvoltage
- Output clamped to appropriate supply voltage during fault condition with no transition glitch
- No power supply sequencing required
- Low power consumption of less than 2mW
Applications
Signal Processing, Portable Devices, Avionics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 36V, ± 4.5V to ± 20V
SOT-23
1Channels
390ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
390ohm
6Pins
125ohm
SPST
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate