Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.870 |
10+ | €5.670 |
25+ | €5.660 |
100+ | €5.650 |
300+ | €4.890 |
500+ | €4.790 |
Product Information
Product Overview
The MAX4506ESA+ is a fault protected, high voltage signal line protector in 8 pin NSOIC package. This multiple, two terminal signal line protector is pin-compatible with industry standard, this new circuit protector feature fault protected inputs & rail to rail signal handling capability. Input pins are protected from overvoltage faults up to ±36V with power on or ±40V with power off. During a fault condition input terminal becomes an open circuit and only nanoamperes of leakage current flow from source but switch output (OUT_) furnishes typically 19mA from appropriate polarity supply to load. This ensures unambiguous rail to rail outputs when a fault begins & ends. It contains three independent protectors, can protect both unipolar & bipolar analogue signals using either unipolar (+9V to +36V) or bipolar (±8V to ±18V) power supplies. It has no logic control inputs and designed to be always on when the supplies are on. It is used in data acquisition systems & redundant/backup systems.
- Supply voltage range is 9V to 36V
- Operating temperature range from -40°C to 85°C
- Open signal paths with power off
- Output clamps to either rail with an input overvoltage
- Any on channel output is not affected by an overvoltage to any other channel
- Max on-resistance is 100 ohm
- Overvoltage turn-on delay is 10ns
- No latchup during power sequencing
- Output clamp resistance during overvoltage is 500 ohm
- Automated Test Equipment (ATE); Data Acquisition Systems; Hot-Insertion Boards/Systems; Process Control Systems; Redundant/Backup Systems; Sensitive Instruments
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fault Protected, High-Voltage Signal-Line Protector
36V
8Pins
85°C
-
No SVHC (21-Jan-2025)
9V
NSOIC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate