Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.810 |
10+ | €3.670 |
25+ | €3.380 |
100+ | €3.070 |
250+ | €2.930 |
500+ | €2.830 |
Product Information
Product Overview
The MAX4478AUD+T is a low noise, low distortion, wide band, rail to rail operational amplifier (op-amp) in 14 pin TSSOP package. This quad op-amp with 10MHz gain bandwidth (GBW) operates in single supply and draws 2.2mA of quiescent supply current per amplifier at VDD = 3V while featuring ultra low distortion of 0.0002% THD+N as well as low input voltage noise density of 4.5nV/√Hz and low input current-noise density of 0.5fA/√Hz. This feature makes the device an ideal choice for applications that require low distortion and/or low noise. It is used in ADC buffers, DAC output amplifiers, low noise microphone/preamplifiers, digital scales and strain gauges/sensor amplifiers.
- Supply voltage range from ±1.35V to ±2.75V, 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Input common mode voltage range includes ground
- Rail to rail output swings with 1Kohm load
- Unity gain stable, slew rate of 3V/μs at AV = +1V/V and full power bandwidth of 0.4MHz at AV = +1V/V
- Excellent DC characteristics, input offset voltage of 70µV at TA = +25°C
- Input bias current of 1pA
- Large signal voltage gain of 120dB (RL = 10Kohm to VDD/2, VOUT = 100mV to (VDD - 125mV))
- CMRR of 115dB at TA = +25°C ((VSS - 0.2V) ≤ VCM ≤ (VDD -1.6V)) and PSRR of 120dB at VDD=2.7V to 5.5V
- Input offset current of ±1pA
Applications
Signal Processing, Sensing & Instrumentation, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
3V/µs
TSSOP
General Purpose
70µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
10MHz
2.7V to 5.5V
14Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
10MHz
3V/µs
Technical Docs (1)
Alternatives for MAX4478AUD+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate