Quantity | Price (ex VAT) |
---|---|
200+ | €3.170 |
Product Information
Product Overview
The MAX4461TESA+ is a 3V/5V, single supply, rail to rail instrumentation amplifier in 8 pin NSOIC package. This instrumentation amplifier implements current feedback design to achieve a precision specification, low power consumption and excellent gain-bandwidth product. This new technique allows ground sensing capability combined with an ultra low input current and an increased common-mode rejection performance. The MAX4461 is offered in fixed gains of 10, uses ground as its reference voltage and has a logic-controlled shutdown input. It has a high impedance inputs optimized for small signal differential voltages and factory trimmed to gain of 10 with ±0.1% accuracy. Typical applications include strain gauge amplifier, transducer interface, precision low-side current sense, low noise microphone, preamplifier differential voltage amplification and battery-powered medical equipment.
- Supply voltage range is 2.85V to 5.25V
- Operating temperature range from -40°C to 85°C
- Quiescent current of only 700μA
- Shutdown feature to reduce the supply current to less than 1μA
- Input negative rail sensing
- Input bias current is 1pA
- 100μV input offset voltage
- Gain bandwidth product is 2.5MHz
- 18nV/√Hz input referred noise
Applications
Signal Processing, Sensing & Instrumentation, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.5V/µs
2.85V to 5.25V
8Pins
Low Power, Precision
-40°C
-
MSL 1 - Unlimited
-
0.5V/µs
NSOIC
50µV
250kHz
NSOIC
120dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
250kHz
Rail to Rail
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate