Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€6,625.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4451EKA+T
Order Code3919944
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers2Amplifiers
Gain Bandwidth210MHz
Slew Rate485V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current50mA
Amplifier Case StyleSOT-23
Supply Voltage Range± 2.25V to ± 5.5V, 4.5V to 11V
IC Case / PackageSOT-23
No. of Pins8Pins
Amplifier OutputRail to Rail
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
210MHz
Operating Temperature Min
-40°C
Output Current
50mA
Supply Voltage Range
± 2.25V to ± 5.5V, 4.5V to 11V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
2Amplifiers
Slew Rate
485V/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOT-23
IC Case / Package
SOT-23
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability