Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4430ESA+T
Order Code3919941
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth180MHz
Slew Rate100V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current60mA
Amplifier Case StyleNSOIC
Supply Voltage Range± 4.5V to ± 5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier OutputDifferential
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
180MHz
Operating Temperature Min
-40°C
Output Current
60mA
Supply Voltage Range
± 4.5V to ± 5.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
100V/µs
Operating Temperature Max
85°C
Amplifier Case Style
NSOIC
IC Case / Package
NSOIC
Amplifier Output
Differential
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability