Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.960 |
Product Information
Product Overview
The MAX44290EVKIT# is an evaluation kit for the MAX44290 operational amplifier. The MAX44290 evaluation kit (EV kit) provides a proven design to evaluate the MAX44290 low offset, low power, rail to rail I/O operational amplifier in 6-pin wafer-level package (WLP). The EV kit circuit is preconfigured as non inverting amplifiers, but can be adapted to other topologies by changing a few components. This EV kit has a preinstalled MAX44290ANT+ IC. Typical applications include 3G/4G handsets, analogue to digital converter buffers, battery operated devices, general purpose signal processing, notebooks, portable medical instruments and transimpedance amplifiers.
- Accommodates multiple op amp configurations
- Component pads allow for sallen key filter
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Eval Board MAX44290
No SVHC (21-Jan-2025)
MAX44290
Operational Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate