Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.090 |
| 10+ | €2.670 |
| 25+ | €2.530 |
| 100+ | €2.330 |
| 250+ | €2.200 |
| 500+ | €2.100 |
Product Information
Product Overview
The MAX44250AUK+T is a 20V, ultra precision, low noise operational amplifier (op-amp) in 5 pin SOT-23 package. This single amplifier offers near zero DC offset and drifts through the use of patented auto correlating zeroing techniques. This method constantly measures and compensates the input offset eliminates drift over time, temperature and the effect of 1/f noise. It features rail to rail output to operate from a single supply or dual supply and consume only 1.15mA per channel by providing 5.9nV/√Hz input referred voltage noise and IC is unity-gain stable with a gain bandwidth product of 10MHz. It is ideally suited for applications requiring ultra-low noise and DC precision such as interfacing with pressure sensors, strain gauges, precision weight scales and medical instrumentation.
- Supply voltage range is ±1.35V to ±10V, 2.7V to 20V
- Operating temperature range from -40°C to 125°C
- High accuracy enables precision signal chain acquisition
- Maximum input offset voltage at room temperature is 9μV
- Input voltage noise is 123nVP-P at 0.1Hz to 10Hz
- Fast settling time of 400ns at VDD = 10V and 200ns at VDD = 3.3V
- Slew rate of 8V/µs at VDD = 10V
- Integrated EMI filter reduces impact of radio frequency interference on signal chain performance
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
8V/µs
SOT-23
General Purpose
3µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
10MHz
± 1.35V to ± 10V, 2.7V to 20V
5Pins
Rail - Rail Output (RRO)
200pA
-40°C
-
MSL 1 - Unlimited
SOT-23
10MHz
8V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate