Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.160 |
| 10+ | €0.846 |
| 25+ | €0.773 |
| 100+ | €0.683 |
| 250+ | €0.642 |
| 500+ | €0.617 |
Product Information
Product Overview
The MAX4400AUK+T is a single, rail to rail operational amplifier with shutdown in 5-Pin SC70 package. This low cost, general purpose op-amp offer rail to rail output and draw only 320µA of quiescent current. It is specified to +125°C making op-amp suitable for use in a variety of harsh environments such as automotive applications. It is ideally used at single supply, zero-crossing detectors, instruments and terminals, portable communications, electronic ignition modules, infrared receivers and sensor signal detection.
- Single supply voltage range from +2.5V to +5.5V
- Operating temperature range from -40°C to +125°C
- 320µA quiescent current per amplifier
- 110dB AVOL with 2Kohm load
- 0.015% THD with 2Kohm load
- Rail to rail output voltage swing
- 1.4mA of sink and source load current
- Unity gain stable up to CLOAD = 400pF
- Automotive; Electronic Ignition Modules; Infrared Receivers;Instruments and Terminals;
- Portable Communications; Sensor Signal Detection; Single-Supply, Zero-Crossing Detectors
Applications
Signal Processing, Portable Devices, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1V/µs
SOT-23
General Purpose
800µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
800kHz
2.5V to 5.5V
5Pins
Rail - Rail Output (RRO)
0.1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
800kHz
1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate