Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.160 |
| 10+ | €2.380 |
| 25+ | €2.180 |
| 100+ | €1.960 |
| 250+ | €1.870 |
| 500+ | €1.800 |
Product Information
Product Overview
The MAX4389EUT+T is an ultra-small, low cost, 85MHz operational amplifier (op-amp) with rail to rail outputs and disable in 6 pin SOT-23 package. This dual-supply, rail to rail, voltage feedback amplifier employ current feedback techniques to achieve 500V/μs slew rates and 85MHz -3dB bandwidth. It has an excellent harmonic distortion and differential gain/phase performance. It is used in analogue to digital converter interface, digital cameras and set-top boxes.
- Supply voltage range is ±2.25V to ±5.5V, 4.5V to 11V
- Operating temperature range from -40°C to 85°C
- Single operational amplifier
- Unity-gain stable device
- Input common-mode range extends to VEE
- Low differential gain of 0.015%
- Low differential phase of 0.015°
- Low distortion at 5MHz, -59dBc spurious-free dynamic range
- High output drive of ±50mA
- Disable capability of 450μA
Applications
Signal Processing, Imaging, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
500V/µs
SOT-23
General Purpose
5mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
85MHz
± 2.25V to ± 5.5V, 4.5V to 11V
6Pins
Rail - Rail Output (RRO)
2.5µA
-40°C
-
MSL 1 - Unlimited
SOT-23
85MHz
500V/µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate