Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
10+ | €3.720 |
50+ | €3.250 |
100+ | €3.100 |
250+ | €2.950 |
500+ | €2.860 |
Product Information
Product Overview
The MAX4382ESD+ is an ultra small, low cost, 210MHz, single supply op-amp with rail to rail outputs and disable in 14 pin NSOIC package. This op-amp is a unity gain stable device that combines high speed performance, rail to rail outputs and high-impedance disable mode. This device operates from a +4.5V to +11V single supply or from ±2.25V to ±5.5V dual supplies. The common-mode input voltage range extends beyond the negative power supply rail. The MAX4382 require only 5.5mA of quiescent supply current per op-amp while achieving 210MHz -3dB bandwidth, 55MHz 0.1dB gain flatness and a 485V/μs slew rate. This device is an excellent solution in low power/low voltage systems that require wide bandwidth such as video, communications and instrumentation.
- Supply voltage range is ±2.25V to ±5.5V, 4.5V to 11V
- Operating temperature range from -40°C to 85°C
- Spurious free dynamic range from -65dBC at 5MHz
- Total harmonic distortion is -63dB at 5MHz
Applications
Signal Processing, Communications & Networking, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
485V/µs
NSOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
3 Amplifier
210MHz
± 2.25V to ± 5.5V, 4.5V to 11V
14Pins
Rail - Rail Output (RRO)
6.5µA
-40°C
-
MSL 1 - Unlimited
NSOIC
210MHz
485V/µs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate