Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.750 |
| 10+ | €2.060 |
| 25+ | €1.890 |
| 100+ | €1.700 |
| 250+ | €1.600 |
| 500+ | €1.530 |
Product Information
Product Overview
The MAX4380EUT+T is an ultra small, low cost, 210MHz, single supply operational amplifier with rail to rail outputs and disable in 6 pin SOT-23 package. This unity gain stable device that combine high-speed performance, rail to rail outputs and high impedance disable mode. This device operate from a +4.5V to +11V single supply or from ±2.25V to ±5.5V dual supplies. The common mode input voltage range extends beyond the negative power supply rail (ground in single-supply applications). It requires only 5.5mA of quiescent supply current per op amp. It is an excellent solution in low power/low voltage systems that require wide bandwidth such as video, communications and instrumentation. It is used in set-top boxes, surveillance video systems, battery-powered instruments, analogue to digital converter interface, CCD imaging systems, video routing and switching systems, digital cameras, video-on-demand and video line driver.
- Low cost and high speed, 210MHz -3dB bandwidth
- Operating temperature range from -40°C to +85°C
- 55MHz 0.1dB gain flatness and a 485V/µs slew rate
- Disable mode places outputs in high-impedance state
- Input common-mode range extends beyond VEE
- Low differential gain/phase is 0.02%/0.08°
- Low distortion at 5MHz is -65dBc SFDR, -63dB total harmonic distortion
- Input offset voltage of 0.2mV at TA = +25°C
- Analog-to-Digital Converter Interface; Battery-Powered Instruments; CCD Imaging Systems; Digital Cameras; Set-Top Boxes;
- Surveillance Video Systems; Video Line Driver; Video Routing and Switching Systems; Video-on-Demand
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
485V/µs
SOT-23
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
210MHz
± 2.25V to ± 5.5V, 4.5V to 11V
6Pins
Rail - Rail Output (RRO)
6.5µA
-40°C
-
MSL 1 - Unlimited
SOT-23
210MHz
485V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate