Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€4,625.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4372FESA+T
Order Code2830856
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product275kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.7V
Supply Voltage Max28V
CMRR85dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage300µV
No. of Amplifiers1 Amplifier
Input Bias Current2µA
Amplifier Case StyleSOIC
Bandwidth275kHz
Automotive Qualification Standard-
Product Overview
Applications
Sensing & Instrumentation, Signal Processing, Industrial, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
85dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
275kHz
No. of Pins
8Pins
Operating Temperature Max
85°C
Supply Voltage Max
28V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
300µV
Input Bias Current
2µA
Bandwidth
275kHz
Technical Docs (2)
Alternatives for MAX4372FESA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability