Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.650 |
10+ | €7.010 |
25+ | €6.720 |
100+ | €6.420 |
300+ | €6.090 |
500+ | €5.970 |
Product Information
Product Overview
The MAX4370ESA+ is a current-regulating hot-swap controller with DualSpeed/BiLevel fault protection in 8 pin NSOIC package. This controller designed to reside either on the backplane or on the removable card, is used to protect a system from start-up damage when a card or board is inserted into a rack with the main system power supply turned on. The card’s discharged filter capacitors provide low impedance that can momentarily cause the main power supply to collapse. The MAX4370 prevents this start-up condition by providing inrush current regulation during a programmable start-up period, allowing the system to stabilize safely. In addition, two on-chip comparators provide DualSpeed/BiLevel short-circuit protection and overcurrent protection during normal operation. An internal charge pump generates the controlled gate drive for an external N-channel MOSFET power switch. The MAX4370 latches the switch off after a fault condition until an external reset signal clears the device.
- Supply voltage range is 2.7V to 13.2V
- Operating temperature range from -40°C to 85°C
- Latched off after fault condition
- Status pin to indicate a fault condition
- Adjustable overcurrent response time and a power-on reset comparator
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
13.2V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.7V
NSOIC
External
Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate