Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4354EUD+
Order Code3913672
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers4Amplifiers
Gain Bandwidth80MHz
Slew Rate240V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current22mA
Amplifier Case StyleTSSOP
Supply Voltage Range2.7V to 5.25V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier OutputRail to Rail
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
80MHz
Operating Temperature Min
-40°C
Output Current
22mA
Supply Voltage Range
2.7V to 5.25V
No. of Pins
14Pins
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Amplifiers
4Amplifiers
Slew Rate
240V/µs
Operating Temperature Max
85°C
Amplifier Case Style
TSSOP
IC Case / Package
TSSOP
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability